+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D526

Drill bit; for wood; Ø: 6mm; L: 90mm; alloy steel; 1pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D526
TME Symbol:
HT6D526

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
6mm
Length
90mm
Material
alloy steel
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • MDF
  • wood
Gross weight18 g
EAN code5902801026546
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D526
0 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 3 pcs - 0.72 USDGross price for quantities from 3 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)