+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D582

Fast cutting mill; Ø: 10mm; Ø: 6mm; Working part len: 20mm; B


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D582
TME Symbol:
HT6D582

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
10mm
Plunger diameter
6mm
Working part length
20mm
Version
B
Length
65mm
Shape
sleeve
Gross weight37 g
EAN code5902801558467
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D582
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 3 pcs - 5.46 USDGross price for quantities from 3 pcs - 5.46 USD