+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | fast cutting mill | |
Tip diameter | 10mm | |
Plunger diameter | 6mm | |
Working part length | 20mm | |
Version | C | |
Shape | rounded |