+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D598

Fast cutting mill; Ø: 12mm; Ø: 6mm; Working part len: 32mm; H


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D598
TME Symbol:
HT6D598

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
12mm
Plunger diameter
6mm
Working part length
32mm
Version
H
Length
77mm
Gross weight52 g
EAN code5902801559464
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D598
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD