+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | cutting wheel | |
Saw diameter | 115mm | |
Disc thickness | 1mm | |
Material | corundum | |
Kind of holder | assembly hole | |
Holder socket size - mm | 22.23mm |