+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D706

Cutting diamond wheel; Ø: 230mm; Disc thick: 2mm; 22.2mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D706
TME Symbol:
HT6D706

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Conform to the norm
EN 13236
Tools application
  • ceramic tile
  • for dry running
  • for wet work
  • glaze
  • marble
  • porcelain
Gross weight593.4 g
EAN code5901867166661

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D706
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 20.09 USD
Net price for quantities from 3 pcs - 18.08 USDGross price for quantities from 3 pcs - 18.08 USD