+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D748

Cutting diamond wheel; Ø: 350mm; Disc thick: 3.2mm; concrete

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D748
TME Symbol:
HT6D748

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting diamond wheel
Saw diameter
350mm
Disc thickness
3.2mm
Tools application
concrete
Kind of holder
assembly hole
Holder socket size - mm
25.4mm
Gross weight1.729 kg
EAN code5902801026829

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D748
0 in TME stock
Net price for quantities from 1 pcs - 81.70 USDGross price for quantities from 1 pcs - 81.70 USD
Net price for quantities from 3 pcs - 73.53 USDGross price for quantities from 3 pcs - 73.53 USD
No. of pieces (Multiplicity: 1)