+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D775

Circular saw; Ø: 160mm; W: 1.4mm; Teeth: 48; wood,chipboard; 30mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D775
TME Symbol:
HT6D775

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
circular saw
Saw diameter
160mm
Width
1.4mm
Number of teeth
48
Kind of holder
assembly hole
Holder socket size - mm
30mm
Tools application
  • chipboard
  • wood
Gross weight240 g
EAN code5902801323201

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D775
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 3 pcs - 6.75 USDGross price for quantities from 3 pcs - 6.75 USD