+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D776

Circular saw; Ø: 165mm; W: 1.4mm; Teeth: 18; wood,chipboard; 30mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D776
TME Symbol:
HT6D776

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
circular saw
Saw diameter
165mm
Width
1.4mm
Number of teeth
18
Kind of holder
assembly hole
Holder socket size - mm
30mm
Tools application
  • chipboard
  • wood
Gross weight240 g
EAN code5902801323218

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D776
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)