+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for metal | |
Drill diameter | 6mm | |
Length | 93mm | |
Material | alloy steel | |
Working part length | 57mm | |
Conform to the norm | DIN 338 | |
Quantity in set/package | 10pcs. |