+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D853

Drill bit; for metal; Ø: 6.1mm; L: 101mm; alloy steel; 10pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D853
TME Symbol:
HT6D853

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
6.1mm
Length
101mm
Material
alloy steel
Working part length
63mm
Conform to the norm
DIN 338
Quantity in set/package
10pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight180 g
EAN code5902801032172
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D853
0 in TME stock
Net price for quantities from 1 pcg - 8.73 USDGross price for quantities from 1 pcg - 8.73 USD
Net price for quantities from 3 pcg - 7.85 USDGross price for quantities from 3 pcg - 7.85 USD
No. of packages (Multiplicity: 1)