+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D882

Drill bit; for metal; Ø: 9mm; L: 125mm; alloy steel; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D882
TME Symbol:
HT6D882

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
9mm
Length
125mm
Material
alloy steel
Working part length
81mm
Conform to the norm
DIN 338
Quantity in set/package
5pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight244.1 g
EAN code5902801032837
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D882
0 in TME stock
Net price for quantities from 1 pcg - 10.98 USDGross price for quantities from 1 pcg - 10.98 USD
Net price for quantities from 3 pcg - 9.89 USDGross price for quantities from 3 pcg - 9.89 USD
No. of packages (Multiplicity: 1)