+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT7550-1-SOT89TRLF

IC: voltage regulator; LDO,fixed; 5V; 0.15A; SOT89; SMD; reel,tape


Manufacturer: HOLTEK

Manufacturer part number:
HT7550-1-SOT89TRLF
TME Symbol:
HT7550-1-SOT89TRLF

Specification

Manufacturer
HOLTEK
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
55mV
Output voltage
5V
Output current
0.15A
Case
SOT89
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±3%
Number of channels
1
Input voltage
6...30V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators HOLTEK,
*
HT7550-1-SOT89TRLF
1460 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs