+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT7D707

Wheel brush; 75mm; brass; plunger


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D707
TME Symbol:
HT7D707

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
wheel brush
Diameter
75mm
Material
brass
Kind of holder
plunger
Gross weight90.42 g
EAN code5902801432248
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT7D707
17 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs