+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT7D741

Wheel brush; 100mm; steel; Socket size: M14


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D741
TME Symbol:
HT7D741

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
wheel brush
Diameter
100mm
Material
steel
Holder socket size - thread
M14
Gross weight259 g
EAN code5902801432361
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT7D741
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.