+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT7D744

Wheel brush; 37mm,50mm,62mm,75mm; for removing paint; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D744
TME Symbol:
HT7D744

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
wheel brush
Diameter
37mm, 50mm, 62mm, 75mm
Quantity in set/package
5pcs.
Material
stainless steel
Kind of holder
plunger
Tools application
  • for removing paint
  • for rust removal
  • grout remover
Gross weight333 g
EAN code5902801432392
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT7D744
0 in TME stock
Net price for quantities from 1 set - 6.77 USDGross price for quantities from 1 set - 6.77 USD
Net price for quantities from 3 set - 6.09 USDGross price for quantities from 3 set - 6.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.