+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT7D754

Wheel brush; 125mm; steel; Socket size: M14


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D754
TME Symbol:
HT7D754

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
wheel brush
Diameter
125mm
Material
steel
Holder socket size - thread
M14
Gross weight222 g
EAN code5902801432651
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT7D754
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.