+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT7G066

Chest; tool case; ABS; Cover mat: polycarbonate; OPTIMA; 25kg

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G066
TME Symbol:
HT7G066

Specification

Manufacturer
HÖGERT TECHNIK
Type of container
chest
Kind of container
tool case
Material
ABS
Cover material
polycarbonate
Manufacturer series
OPTIMA
Body dimensions
586x296x305mm
Load
25kg
Toolbox features
  • closing latch x2
  • portable tray lifting
Gross weight2.4801 kg
EAN code5902801335280
See other products in this category: Tool bags and cases HÖGERT TECHNIK,
See other products from this series.:
*
HT7G066
4 in TME stock
Net price for quantities from 1 pcs - 25.14 USDGross price for quantities from 1 pcs - 25.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts