+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT7G502

Container: chest; blue-black; ABS; 530x355x355mm; 50kg


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G502
TME Symbol:
HT7G502

Specification

Manufacturer
HÖGERT TECHNIK
Type of container
chest
Colour
blue-black
Material
ABS
Body dimensions
530x355x355mm
Case features
removable organizers
Force
50kg
Kind of container
tool case
Gross weight3.34 kg
EAN code5902801225925
See other products in this category: Bags & Soft Cases HÖGERT TECHNIK,
*
HT7G502
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.58 USDGross price for quantities from 1 pcs - 26.58 USD
Net price for quantities from 3 pcs - 23.93 USDGross price for quantities from 3 pcs - 23.93 USD