+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: htdisplay
Manufacturer | htdisplay | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 700:1 | |
Luminosity | 500cd | |
Storage temperature | -30...70°C | |
Window dimensions (H x W) | 110.7x67.4mm | |
Dimensions | 120.7x75.8x3.1mm | |
Operating temperature | -20...60°C | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Touchpad | none |