+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT8B230

Grinding wheel; 125mm; steel; rasp; Holder: assembly hole


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8B230
TME Symbol:
HT8B230

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Material
steel
Version
rasp
Kind of holder
assembly hole
Application
for wood
Gross weight257 g
EAN code5902801394690
See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT8B230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 3 pcs - 8.51 USDGross price for quantities from 3 pcs - 8.51 USD