+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT8D131

Sanding plate; Granularity: 60; Mounting: bur; with holes; Ø150mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D131
TME Symbol:
HT8D131

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
sanding plate
Granularity
60
Mounting
bur
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Tools application
  • for rust removal
  • plastic
  • wood
Gross weight30.3 g
EAN code5902801352478
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D131
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.20 USDGross price for quantities from 1 pcg - 1.20 USD
Net price for quantities from 3 pcg - 1.07 USDGross price for quantities from 3 pcg - 1.07 USD