+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT8G059

Hydraulic floor jack; 2000kg; Hmin: 85mm; Hmax: 430mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G059
TME Symbol:
HT8G059

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hydraulic floor jack
Force
2000kg
Min. height
85mm
Maximum height
430mm
Gross weight24.04 kg
EAN code5902801633621
See other products in this category: Hydraulic Floor Jacks HÖGERT TECHNIK,
*
HT8G059
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 132.57 USDGross price for quantities from 1 pcs - 132.57 USD
Net price for quantities from 3 pcs - 119.31 USDGross price for quantities from 3 pcs - 119.31 USD