+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT8G611

Charger: for rechargeable batteries; acid-lead,automotive; 7A


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G611
TME Symbol:
HT8G611

Specification

Manufacturer
HÖGERT TECHNIK
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, automotive
Batteries capacity
7...105Ah
Max. charging current
7A
Rechargeable battery voltage
6 / 12V
Protection
against reverse polarity, anti-overload OPP, overcharging protection, short circuit protection SCP
Kind of output connector
crocodile clip
Trade name
rectifier
Supply voltage
  • 230V AC
Gross weight3.3848 kg
EAN code5902801282850

WATCH VIDEO

See other products in this category: Chargers HÖGERT TECHNIK,
*
HT8G611
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 57.03 USDGross price for quantities from 1 pcs - 57.03 USD
Packaging method by the manufacturer:Cardboard = 4 pcs