+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT8G616

Charger: for rechargeable batteries; acid-lead,automotive; 26A


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G616
TME Symbol:
HT8G616

Specification

Manufacturer
HÖGERT TECHNIK
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, automotive
Batteries capacity
40...350Ah
Max. charging current
26A
Rechargeable battery voltage
12 / 24V
Protection
against reverse polarity, anti-overload OPP, overcharging protection, short circuit protection SCP
Kind of output connector
crocodile clip
IP rating
IP20
Trade name
rectifier
Supply voltage
  • 230V AC
Gross weight11.8185 kg
EAN code5902801349102

WATCH VIDEO

See other products in this category: Chargers HÖGERT TECHNIK,
*
HT8G616
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.21 USDGross price for quantities from 1 pcs - 102.21 USD
Net price for quantities from 2 pcs - 94.94 USDGross price for quantities from 2 pcs - 94.94 USD
Packaging method by the manufacturer:Cardboard = 2 pcs