+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT8G920

Grease gun hose; Ø: 8mm; L: 300mm; Thread: M10


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G920
TME Symbol:
HT8G920

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
grease gun hose
Diameter
8mm
Length
0.3m
Thread
M10
Gross weight73.4 g
EAN code5902801001017
See other products in this category: General Purpose Tools - Others HÖGERT TECHNIK,
*
HT8G920
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 3 pcs - 1.18 USDGross price for quantities from 3 pcs - 1.18 USD