+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT8G948

Waste oil storage container; 16l; HPDE; 200mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G948
TME Symbol:
HT8G948

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
waste oil storage container
Capacity
16l
Material
HPDE
Depth
200mm
Gross weight1.04 kg
EAN code5902801631238
See other products in this category: Automotive Tools - Others HÖGERT TECHNIK,
*
HT8G948
0 in TME stock
Net price for quantities from 1 pcs - 13.85 USDGross price for quantities from 1 pcs - 13.85 USD
Net price for quantities from 3 pcs - 12.47 USDGross price for quantities from 3 pcs - 12.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.