+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710-10611 HELATAPE FLEX1000+

Tape: electrical insulating; W: 50mm; L: 33m; Thk: 0.18mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-10611 HELATAPE FLEX1000+
TME Symbol:
HTAPE-FLEX-50X33

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
50mm
Length
33m
Thickness
0.18mm
Colour
black
Tape material
PVC film
Operating temperature
-18...105°C
Elongation at rupture
300%
Adhesion to steel
3N/cm
Tape features
self-extinguishing
Resistance to
flame
Tensile strength
35N/cm
Dielectric strength
45kV/mm
Name
HelaTape Flex 1000+
Conform to the norm
UL 510
Tape application
bundling, electrical insulation, fixing, marking, protection against demage
Gross weight377.2 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-10611 HELATAPE FLEX1000+
21 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 26.45 USDGross price for quantities from 1 rol - 26.45 USD
Net price for quantities from 4 rol - 24.88 USDGross price for quantities from 4 rol - 24.88 USD
Net price for quantities from 8 rol - 23.31 USDGross price for quantities from 8 rol - 23.31 USD
Packaging method by the manufacturer:Bag = 4 rol