+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710-00157 HELATAPE FLEX15

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.15mm; PVC film

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-00157 HELATAPE FLEX15
TME Symbol:
HTAPE-FLX-19YG

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.15mm
Colour
yellow-green
Tape material
PVC film
Operating temperature
-10...90°C
Elongation at rupture
200%
Adhesion to steel
2.5N/cm
Resistance to
flame
Tensile strength
28N/cm
Dielectric strength
45kV
Name
HelaTape Flex 15
Tape application
bundling, electrical insulation, fixing, marking, protection against demage
Tape features
  • self-extinguishing
  • very flexible
Gross weight76.01 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-00157 HELATAPE FLEX15
0 in TME stock
Net price for quantities from 1 rol - 2.19 USDGross price for quantities from 1 rol - 2.19 USD
Net price for quantities from 5 rol - 2.06 USDGross price for quantities from 5 rol - 2.06 USD
Net price for quantities from 20 rol - 1.93 USDGross price for quantities from 20 rol - 1.93 USD
Net price for quantities from 50 rol - 1.80 USDGross price for quantities from 50 rol - 1.80 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.