+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710-10701 HELA TAPE FLEX2000+

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.21mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-10701 HELA TAPE FLEX2000+
TME Symbol:
HTAPE-FLX2-19X20

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.21mm
Colour
black
Tape material
PVC film
Operating temperature
-18...105°C
Elongation at rupture
220%
Adhesion to steel
2.2N/cm
Resistance to
flame
Tensile strength
40N/cm
Dielectric strength
40kV/mm
Name
HelaTape Flex 2000+ Premium
Tape application
bundling, electrical insulation, fixing, marking, protection against demage
Tape features
  • good properties in low-temperature
  • self-extinguishing
Gross weight129.34 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-10701 HELA TAPE FLEX2000+
40 in TME stock
Net price for quantities from 1 rol - 9.51 USDGross price for quantities from 1 rol - 9.51 USD
Net price for quantities from 5 rol - 8.95 USDGross price for quantities from 5 rol - 8.95 USD
Net price for quantities from 20 rol - 8.39 USDGross price for quantities from 20 rol - 8.39 USD
Net price for quantities from 50 rol - 7.83 USDGross price for quantities from 50 rol - 7.83 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.