+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710-10705 HELA TAPE FLEX2000+

Tape: electrical insulating; W: 38mm; L: 20m; Thk: 0.21mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-10705 HELA TAPE FLEX2000+
TME Symbol:
HTAPE-FLX2-38

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
38mm
Length
20m
Thickness
0.21mm
Colour
black
Tape material
PVC film
Operating temperature
-18...105°C
Elongation at rupture
220%
Adhesion to steel
2.2N/cm
Resistance to
flame
Tensile strength
40N/cm
Dielectric strength
40kV/mm
Name
HelaTape Flex 2000+ Premium
Tape application
bundling, electrical insulation, fixing, marking, protection against demage
Tape features
  • good properties in low-temperature
  • self-extinguishing
Gross weight224.63 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-10705 HELA TAPE FLEX2000+
5 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 17.12 USDGross price for quantities from 1 rol - 17.12 USD
Net price for quantities from 5 rol - 15.99 USDGross price for quantities from 5 rol - 15.99 USD
Net price for quantities from 20 rol - 15.09 USDGross price for quantities from 20 rol - 15.09 USD
Net price for quantities from 50 rol - 14.07 USDGross price for quantities from 50 rol - 14.07 USD