+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELLERMANNTYTON
Manufacturer | HELLERMANNTYTON | |
Type of tape | electrical insulating | |
Width | 38mm | |
Length | 33m | |
Thickness | 0.25mm | |
Colour | black | |
Kind of adhesive | caoutchouc | |
Tape material | PVC film | |
Operating temperature | -10...90°C | |
Elongation at rupture | 240% | |
Adhesion to steel | 2.6N/cm | |
Tape features | self-extinguishing | |
Tensile strength | 46N/cm | |
Name | HelaTape Flex 25 | |
Dielectric strength | 45kV/mm | |
Tape application | electrical insulation |