+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

711-00304 HELATAPE POWER670

Tape: self-amalgamating; black; 100mm; L: 3m; Thk: 1.2mm; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
711-00304 HELATAPE POWER670
TME Symbol:
HTAPE-POWER670

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
self-amalgamating
Name
HelaTape Power 670
Colour
black
Width
0.1m
Length
3m
Thickness
1.2mm
Operating temperature
-30...80°C
Elongation at rupture
200%
Tape material
butyl caoutchouc
Dielectric strength
19.7kV/mm
Resistance to
UV rays
Tape features
the mastic layer is very sticky and provides excellent protection against moisture
Tape application
main electrical insulation for branching all wires and cables up to 1 kV
Tensile strength
16N/mm2
Gross weight616.8 g

WATCH VIDEO

See other products in this category: Self-amalgamating tapes HELLERMANNTYTON,
*
711-00304 HELATAPE POWER670
0 in TME stock
Net price for quantities from 1 rol - 34.36 USDGross price for quantities from 1 rol - 34.36 USD
Net price for quantities from 5 rol - 32.38 USDGross price for quantities from 5 rol - 32.38 USD
Net price for quantities from 10 rol - 30.28 USDGross price for quantities from 10 rol - 30.28 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.