+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

712-10002 HELATAPE PROTECT180

Tape: textile; W: 19mm; L: 25m; Thk: 0.18mm; caoutchouc; black; 15%

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
712-10002 HELATAPE PROTECT180
TME Symbol:
HTAPE-PRO180-19

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
textile
Width
19mm
Length
25m
Thickness
0.18mm
Kind of adhesive
caoutchouc
Colour
black
Operating temperature
-40...125°C
Tape material
polyester
Resistance to
abrasion, aging, temperature
Adhesion to steel
3N/cm
Elongation at rupture
15%
Tensile strength
65N/cm
Tape application
bundling
Name
HelaTape Protect 180
Trade name
sackcloth tape
Tape features
  • can be broken using your hand
  • flexible
  • noise reduction
Gross weight81.51 g

WATCH VIDEO

See other products in this category: Fixing tapes HELLERMANNTYTON,
*
712-10002 HELATAPE PROTECT180
176 in TME stock
Net price for quantities from 1 rol - 4.43 USDGross price for quantities from 1 rol - 4.43 USD
Net price for quantities from 5 rol - 4.17 USDGross price for quantities from 5 rol - 4.17 USD
Net price for quantities from 20 rol - 3.92 USDGross price for quantities from 20 rol - 3.92 USD
Net price for quantities from 50 rol - 3.65 USDGross price for quantities from 50 rol - 3.65 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 rol