+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELLERMANNTYTON
Manufacturer | HELLERMANNTYTON | |
Type of tape | textile | |
Width | 19mm | |
Length | 10m | |
Thickness | 0.31mm | |
Colour | blue | |
Tensile strength | 64N/cm | |
Elongation at rupture | 10% | |
Kind of adhesive | caoutchouc | |
Material | cotton | |
Tape application | fixing, wire wrapping | |
Operating temperature | -30...80°C | |
Resistance to | abrasion | |
Name | HelaTape Tex | |
Trade name | sackcloth tape |