+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HTAT-8/2-0-STK

Heat shrink sleeve; dual wall,glued; 4: 1; 8mm; L: 1.2m; black; HTAT


Manufacturer: TE Connectivity

Manufacturer part number:
HTAT-8/2-0-STK
TME Symbol:
HTAT-8/2-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
dual wall, glued
Shrinking ratio
4:1
Min. diameter before shrinking
8mm
Length
1.2m
Colour
black
Material
polyolefine
Diameter after shrinking
2mm
Operating temperature
-55...125°C
Shrinkage temperature
80°C
Manufacturer series
HTAT
Resistance to
flame, liquids
Gross weight12.8 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
HTAT-8/2-0-STK
22 in TME stock
Net price for quantities from 1 pcs - 12.65 USDGross price for quantities from 1 pcs - 12.65 USD
Net price for quantities from 5 pcs - 11.91 USDGross price for quantities from 5 pcs - 11.91 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD
Net price for quantities from 50 pcs - 10.29 USDGross price for quantities from 50 pcs - 10.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs