+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HTC10S

Heat transfer paste; white; silicone free; 10ml; HTC; 0.9W/mK


Manufacturer: ELECTROLUBE

Manufacturer part number:
HTC10S
TME Symbol:
HTC-10ML

Specification

Manufacturer
ELECTROLUBE
Type of agent
heat transfer paste
Colour
white
Agent features
silicone free
Appearance
paste
Capacity
10ml
Name
HTC
Operating temperature
-50...130°C
Thermal conductivity
0.9W/mK
Kind of package
syringe
Agent application
heatsinks
Application
facilitates heat transfer
Density
2g/cm3 @ 20°C
Signal word
Warning
Hazard statements
H400: Very toxic to aquatic life
Precautionary statements
  • P273: Avoid release to the environment.
  • P391: Collect spillage.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS09
Gross weight32.6 g
Certificates

WATCH VIDEO

See other products in this category: Heat conductive compounds ELECTROLUBE
*
HTC10S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 24 pcs