+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELECTROLUBE
Manufacturer | ELECTROLUBE | |
Type of agent | heat transfer paste | |
Colour | white | |
Agent features | silicone free | |
Appearance | paste | |
Capacity | 2ml | |
Name | HTC | |
Operating temperature | -50...130°C | |
Thermal conductivity | 0.9W/mK | |
Kind of package | syringe | |
Agent application | heatsinks | |
Application | facilitates heat transfer | |
Density | 2g/cm3 @ 20°C | |
Signal word | ||
Hazard statements |