+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HTC-VV-L/2000

Converter: CO2 and temperature; Usup: 24VDC; 0÷50°C; Temp: 0÷50°C


Manufacturer: HOTCOLD

Manufacturer part number:
HTC-VV-L/2000
TME Symbol:
HTC-VV-L/2000

Specification

Manufacturer
HOTCOLD
Type of converter
CO2 and temperature
Measuring range
0...2000ppm (CO2)
Temperature measuring range
0...50°C
Operating temperature
0...50°C
Body dimensions
120x80x25mm
Mounting
for wall mounting
IP rating
IP20
Kind of output
0...10V
Supply voltage
  • 24V AC
  • 24V DC
Gross weight100 g
Certificates
EAN code5907097400940
See other products in this category: Gas Sensors HOTCOLD,
*
HTC-VV-L/2000
0 in TME stock
Net price for quantities from 1 pcs - 161.99 USDGross price for quantities from 1 pcs - 161.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.