+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Manufacturer series | HELUTHERM® 145 | |
Cable structure | 1x0.34mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 0.34mm2 | |
Wire insulation material | crosslinked polyolefine copolymer, XLPO | |
Insulation colour | dark blue | |
Operating temperature | -35...120°C | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | mechanical stesses, most of oils, ozone, to weather conditions, UV rays | |
Cable external diameter | 1.7mm | |
Shield structure | unshielded | |
CPR standard | Eca | |
Flexibility class | 5 | |
Kind of material | halogen free, no flame propagation |