+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51379

Wire; HELUTHERM® 145; 1x10mm2; stranded; Cu; black; -35÷120°C


Manufacturer: HELU

Manufacturer part number:
51379
TME Symbol:
HTERM145-10BK

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUTHERM® 145
Cable structure
1x10mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
10mm2
Wire insulation material
crosslinked polyolefine copolymer, XLPO
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
450V/750V
Resistance to
mechanical stesses, most of oils, ozone, to weather conditions, UV rays
Cable external diameter
6.3mm
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Kind of material
halogen free, no flame propagation
Cable features
  • DNV certificate
  • low smoke density
Gross weight113.027 g
Certificates
EAN code4060892231995

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
51379
58 in TME stock
Net price for quantities from 1 m - 6.93 USDGross price for quantities from 1 m - 6.93 USD
Net price for quantities from 10 m - 6.02 USDGross price for quantities from 10 m - 6.02 USD
Net price for quantities from 25 m - 5.21 USDGross price for quantities from 25 m - 5.21 USD
Net price for quantities from 50 m - 4.64 USDGross price for quantities from 50 m - 4.64 USD
Net price for quantities from 100 m - 4.15 USDGross price for quantities from 100 m - 4.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.