+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51389

Wire; HELUTHERM® 145; 1x10mm2; stranded; Cu; dark blue; -35÷120°C

Manufacturer: HELU

Manufacturer part number:
51389
TME Symbol:
HTERM145-10BL.D

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUTHERM® 145
Cable structure
1x10mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
10mm2
Wire insulation material
crosslinked polyolefine copolymer, XLPO
Insulation colour
dark blue
Operating temperature
-35...120°C
Rated voltage
450V/750V
Resistance to
mechanical stesses, most of oils, ozone, to weather conditions, UV rays
Cable features
low smoke density
Cable external diameter
6.3mm
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Kind of material
halogen free, no flame propagation
Gross weight121.2 g
Certificates
EAN code4060892232091

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
51389
0 in TME stock
Net price for quantities from 1 m - 9.03 USDGross price for quantities from 1 m - 9.03 USD
Net price for quantities from 10 m - 7.96 USDGross price for quantities from 10 m - 7.96 USD
Net price for quantities from 25 m - 6.87 USDGross price for quantities from 25 m - 6.87 USD
Net price for quantities from 50 m - 6.15 USDGross price for quantities from 50 m - 6.15 USD
Net price for quantities from 100 m - 5.43 USDGross price for quantities from 100 m - 5.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.