+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51319

Wire; HELUTHERM® 145; 1x1mm2; stranded; Cu; dark blue; -35÷120°C


Manufacturer: HELU

Manufacturer part number:
51319
TME Symbol:
HTERM145-1BL.D

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUTHERM® 145
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1mm2
Wire insulation material
crosslinked polyolefine copolymer, XLPO
Insulation colour
dark blue
Operating temperature
-35...120°C
Rated voltage
0.3kV/0.5kV
Resistance to
mechanical stesses, most of oils, ozone, to weather conditions, UV rays
Cable external diameter
2.5mm
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Kind of material
halogen free, no flame propagation
Cable features
  • DNV certificate
  • low smoke density
Gross weight13.849 g
Certificates
EAN code4060892231391

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
51319
328 in TME stock
Net price for quantities from 1 m - 0.98 USDGross price for quantities from 1 m - 0.98 USD
Net price for quantities from 10 m - 0.87 USDGross price for quantities from 10 m - 0.87 USD
Net price for quantities from 25 m - 0.75 USDGross price for quantities from 25 m - 0.75 USD
Net price for quantities from 50 m - 0.67 USDGross price for quantities from 50 m - 0.67 USD
Net price for quantities from 100 m - 0.59 USDGross price for quantities from 100 m - 0.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.