+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Manufacturer series | HELUTHERM® 400 | |
Cable structure | 1x1mm2 | |
Core structure | stranded | |
Kind of core | nickel | |
Number of cores | 1 | |
Core section | 1mm2 | |
Wire insulation material | fiberglass | |
Insulation colour | beige | |
Operating temperature | -60...400°C | |
Rated voltage | 0.5kV | |
Resistance to | most of chemical compounds | |
Cable external diameter | 2.7mm | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 5 | |
Braid material | fiberglass |