+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3305

Infrared thermometer; LCD; -50÷1000°C; Accur.(IR): ±(1%+1°C)


Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT3305
TME Symbol:
HTI-HA003305

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1000°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
20:1
Emissivity value
0,10...1,00
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
180x105x55mm
Resistance to
fall from 2m height
IP rating
IP54
Laser class
2
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x3
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • HOLD function
  • laser sight
  • MIN/MAX/DIF/AVG function
Standard equipment
  • drop-like K-type probe
  • soft case
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight339.4 g
EAN code8033772797702
See other products in this category: Pirometers HT INSTRUMENTS
*
HT3305
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.