+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT12

Digital multimeter; Øcable: 6mm; LCD; 3,75 digit; I DC: 60A; 0÷40°C


Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT12
TME Symbol:
HTI-HR000012

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC current (with current clamps), AC voltage, continuity, DC current (with current clamps), DC voltage, frequency, resistance
Max. diameter of measured cable
6mm
Kind of display used
LCD
Display parameters
3,75 digit
DC voltage measuring range
340mV/3.4V/34V/340V/600V
DC voltage measuring accuracy
±(1.5% + 4 digit)
AC voltage measuring range
3.4V/34V/340V/600V
AC voltage measuring accuracy
±(1.5% + 5 digit)
DC current measuring range
60A
DC current measuring accuracy
±(2% + 5 digit)
AC current measuring range
60A
AC current measuring accuracy
±(2% + 5 digit)
Resistance measuring range
340Ω/3.4kΩ/34kΩ/340kΩ/3.4MΩ/34MΩ
Frequency measuring range
10kHz/300kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Resistance measuring accuracy
±(1%+3 digit)
Operating temperature
0...40°C
Pollution degree
2
Dimensions
128x87x24mm
Conform to the norm
CAT II 600V CAT III 300V EN 61010-1 EN 61010-2-031 EN 61010-2-032
Continuity test
<30Ω
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • current clamp
  • user's manual
Measuring instrument features
  • automatic power-off
  • auto polarity
  • autoranging
  • HOLD function
  • impact resistant holster
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight224.3 g
EAN code8033772793766
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
HT12
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.