+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT14D

Digital multimeter; LCD; 3,5 digit; VDC: 200mV,2V,20V,200V,500V

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT14D
TME Symbol:
HTI-HR00014D

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit
DC voltage measuring range
200mV/2V/20V/200V/500V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
200V/500V
AC voltage measuring accuracy
±(1.2% + 10 digit)
DC current measuring range
2mA/200mA
DC current measuring accuracy
±(1.2% + 2 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ
Resistance measuring accuracy
±(0.8%+4 digit)
Test
battery
Operating temperature
0...50°C
Pollution degree
2
Dimensions
105x50x25mm
Conform to the norm
CAT II 600V CAT III 300V EN 61010-1 EN 61326-1
Power supply
  • battery 6F22 9V x1
Standard equipment
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • auto polarity
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight217.6 g
EAN code8033100183153
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
HT14D
2 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.