+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HT INSTRUMENTS
Manufacturer | HT INSTRUMENTS | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | 3,75 digit | |
DC voltage measuring range | 400mV/4V/40V/400V/600V | |
DC voltage measuring accuracy | ±(1.2% + 3 digit) | |
AC voltage measuring range | 4V/40V/400V/600V | |
AC voltage measuring accuracy | ±(1.5% + 3 digit) | |
DC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
DC current measuring accuracy | ±(1.5% + 3 digit) | |
AC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
AC current measuring accuracy | ±(2% + 5 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 40nF/400nF/4µF/40µF/400µF/4mF | |
Capacitance measuring accuracy | ±(3%+ 5 digit) | |
Frequency measuring range | 9.999Hz/99.99Hz/999.9Hz/9.999kHz | |
Frequency measuring accuracy | ±(1.2%+3 digit) | |
Temperature measuring range | -20...760°C | |
Temperature measurement accuracy | ±(3% + 5°C) | |
Resistance measuring accuracy | ±(1%+4 digit) | |
Test | diodes | |
Operating temperature | 5...50°C | |
Pollution degree | 2 | |
IP rating | IP40 | |
Dimensions | 145x70x60mm | |
Conform to the norm | CAT III 600V EN 61010-1 EN 61326-1 | |
Continuity test | <50Ω | |
Illumination | yes |