+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT701

Digital multimeter; LCD; 5 digits; VDC: 100mV,1V,10V,100V,1kV

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT701
TME Symbol:
HTI-HR000701

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, insulation resistance, resistance, temperature
Kind of display used
LCD
Display parameters
5 digits
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.08% + 2 digit)
AC voltage measuring range
100mV/1V/10V/100V/1kV
AC voltage measuring accuracy
±(0.9% + 3 digit)
DC current measuring range
100mA/400mA
DC current measuring accuracy
±(0.2% + 2 digit)
AC current measuring range
100mA/400mA
AC current measuring accuracy
±(1.5% + 2 digit)
True effective value measurement
True RMS
Resistance measuring range
1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/40MΩ
Capacitance measuring range
10nF/100nF/1µF/10µF/100µF/1mF/10mF/40mF
Capacitance measuring accuracy
±(1.2%+ 2 digit)
Frequency measuring range
100Hz/1kHz/10kHz/100kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Temperature measuring range
-200...1200°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±(0.5%+2 digit)
Insulation resistance measuring accuracy
±(1.5% + 5digit)
Test
diodes
Operating temperature
0...50°C
Pollution degree
2
IP rating
IP20
Dimensions
207x95x52mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010-1 EN 61557-1 EN 61557-2 UL 61010-1
Continuity test
<30Ω
Measurement memory
100
Insulation resistance measuring ranges
2MΩ/20MΩ/200MΩ/2GΩ/22GΩ
Illumination
yes
Bargraph
yes
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • adapter for connecting K-type probe to the meter
  • carrying strap
  • crocodile clip x2
  • K-type temperature probe
  • test leads ( 2pcs.)
  • test probe x1
  • user's manual
Measuring instrument features
  • automatic display backlit
  • automatic power-off
  • auto polarity
  • autoranging
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • MIN/MAX/AVG function
  • REL function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.4242 kg
EAN code8033772796620
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
HT701
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.