+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HT HI TECH POLYMERS
Manufacturer | HT HI TECH POLYMERS | |
Type of cable accessories | multigate grommet | |
Body material | elastomer thermoplastic TPE | |
Body colour | light grey | |
Number of holes | 25 | |
Operating temperature | -40...130°C | |
IP rating | IP65 | |
Manufacturer series | HTKC |